PDP SEO Portlet

NCV5701ADR2G

IGBT Gate Drivers, High-Current, Stand-Alone CLAMP version

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5701ADR2G
Secondary Manufacturer Part#: NCV5701ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV5701A, NCV5701B and NCV5701C are high-current, high-performance stand-alone IGBT drivers for high power applications that include solar inverters, motor control and uninterruptible power supplies. The devices offer a cost-effective solution by eliminating external output buffer. Devices protection features include accurate Under-voltage-lockout (UVLO), desaturation protection (DESAT) and Active Low FAULT output. The drivers also feature an accurate 5.0 V output. The drivers are designed to accommodate a wide voltage range of bias supplies including unipolar and NCV5701B even bipolar voltages.
Depending on the pin configuration the devices also include Active Miller Clamp (NCV5701A) and separate high and low (VOH and VOL) driver outputs for system design convenience (NCV5701C).

  • High Current Output (+4/-6 A) at IGBT Miller Plateau voltages
  • Low Output Impedance for Enhanced IGBT Driving
  • Short Propagation Delay with Accurate Matching
  • Direct Interface to Digital Isolator/Opto-coupler/Pulse Transformer for Isolated Drive, Logic Compatibility for Non-isolated Drive
  • DESAT Protection with Programmable Delay
  • Tight UVLO Thresholds for Bias Flexibility
  • Wide Bias Voltage Range
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable, Grade 1
  • Active Miller Clamp to Prevent Spurious Gate Turn-on
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Half
Inverting
High and Low Side
56 ns
Tin
260 °C
7.9 ns
20 V
700 mW
75 ns
9.2 ns
75 ns
75 ns
5.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1
1.5 mA
-40 to 125 °C
125 °C
-40 °C
63 ns
8SOIC
7.8 A
8
5(Max) x 4(Max) x 1.5(Max) mm
Automotive
6.8 A
7.8 A
SOIC
20 V
13.2 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.94359
5000+
$0.92
10000+
$0.90864
20000+
$0.89756
40000+
$0.88675