PDP SEO Portlet

NB3L208KMNTXG

2.5V, 3.3V Differential 1:8 HCSL Fanout Buffer

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB3L208KMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Input Clock Frequency > 350 MHz
  • 2.5 V ±5% / 3.3 V ±10% Supply Voltage Operation
  • 8 HCSL Outputs
  • DB800H Compliant
  • Individual OE Control Pin for Each Bank of 2 Outputs
  • 200 ps Max Output-to-Output Skew Performance
  • 1 ns Typical Propagation Delay
  • 450 ps Typical Rise and Fall Times
  • 80 fs Maximum Additive Phase Jitter RMS

Technical Attributes

Find Similar Parts

Description Value
null
null
350 MHz
null
null
null
null
null
85 °C
-40 °C
null
null
null
2.625 MV
2.375 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 4.83231
1000+
$4.83231
2000+
$4.7115
4000+
$4.65333
8000+
$4.59658
16000+
$4.5412
SubTotal:
$4,832.31