PDP SEO Portlet

NB3H83905CDTG

Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB3H83905CDTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
TSSOP
40 MHz
3 MHz
Crystal, LVCMOS, LVTTL
1 Input
null
16 Pins
85 °C
-40 °C
LVCMOS, LVTTL
null
null
3.465 VDC
3.135 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  91
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.1464
1+
$2.1464
SubTotal:
$2.15