MURF860G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MURF860G
Secondary Manufacturer Part#: MURF860G
- RoHS 10 Compliant
- Tariff Charges
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
- Working Peak Reverse Voltage 600 V
- Ultrafast 25 and 50 Nanosecond Recovery Time
- 175°C Operating Junction Temperature
- Epoxy Meets UL94, VO @ 1/8"
- Low Forward Voltage
- Low Leakage Current
- Reverse Voltage to 600 Volts
- ESD Ratings:
-Machine Model = C (> 400 V) -Human Body Model = 3B (> 16,000 V) - These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 mA | ||
| TO-220FP | ||
| Single | ||
| 100 A | ||
| 1.5 V | ||
| 2 | ||
| 175 °C | ||
| MURF860 Series | ||
| AEC-Q101 | ||
| 600 V | ||
| 60 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |