MURA215T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MURA215T3G
Secondary Manufacturer Part#: MURA215T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 mA | ||
| DO-214AC (SMA) | ||
| Single | ||
| 40 A | ||
| 950 V | ||
| 2 | ||
| 175 °C | ||
| MURA215T3 Series | ||
| AEC-Q101 | ||
| 150 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |