PDP SEO Portlet

MUR8100EG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 1000 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MUR8100EG
Secondary Manufacturer Part#: 88H4948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUR8100EG is a Switch-mode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast recovery power rectifier features high temperature glass passivated junction and excellent protection against voltage transients in switching inductive load circuits.

  • Low forward voltage
  • Low leakage current
  • 2°C/W Junction-to-case maximum thermal resistance
  • Epoxy meets UL94V-0

Technical Attributes

Find Similar Parts

Description Value
8
TO-220AC
Single Dual Cathod
100
1.8
2
175 °C
MUR8100E Series
1
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 551 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.55
10+
$1.43
100+
$1.24
500+
$1.18
1000+
$1.02
2500+
$0.95
5000+
$0.867