PDP SEO Portlet

MUR410G

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 100 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MUR410G
Secondary Manufacturer Part#: MUR410G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUR410G is a SWITCHMODE™ ultra-fast axial-lead Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.

  • Cathode indicated by polarity band
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Low forward voltage
  • Low leakage current
  • High temperature glass-passivated junction

Technical Attributes

Find Similar Parts

Description Value
4
Axial Leaded
Single
125
890
2
175 °C
MUR410 Series
100
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3500  Mult:500  
USD $:
3500+
$0.21141
7000+
$0.20703
14000+
$0.20284
28000+
$0.1975
56000+
$0.19368