PDP SEO Portlet

MUR1620CTRG

Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MUR1620CTRG
Secondary Manufacturer Part#: MUR1620CTRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MUR1620CTRG is a switch-mode common cathode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features exhibits soft recovery characteristics and high temperature glass passivated junction.

  • 2°C/W Junction-to-case thermal resistance
  • 45°C/W Junction-to-ambient thermal resistance
  • Epoxy meets UL94V-0

Technical Attributes

Find Similar Parts

Description Value
16 mA
TO-220AB
Dual Common Anode
100 A
1.2 V
3
175 °C
MUR1620CTRG Series
AEC-Q101
200 V
85 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6366
2+
$1.17488
4+
$1.16885
8+
$1.16282
16+
$0.9744