PDP SEO Portlet

MSR1560G

Power Rectifier, Soft Recovery, Switch-mode, 15 A, 600 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MSR1560G
Secondary Manufacturer Part#: MSR1560G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Soft Recovery Rectifier is designed for boost converter or hard-switched converter applications, especially for Power Factor Correction application. The Soft Recovery Rectifier can also be used as a free wheeling diode in variable speed motor control applications and switching mode power supplies.

  • Soft Recovery with Low Reverse Recovery Charge (QRR) and Peak Reverse Recovery Current (IRRM)
  • 150°C Operating Junction Temperature
  • Epoxy meets UL94, VO @ 1/8"
  • Low Forward Voltage
  • Low Leakage Current
  • Case: Molded Epoxy
  • Weight: 1.9 Grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and TerminalLeads Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
"

Technical Attributes

Find Similar Parts

Description Value
15
TO-220AC
Single Dual Cathod
100
1.8
2
150 °C
MSR1560 Series
600
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:900  Mult:50  
USD $:
900+
$0.80451
1800+
$0.78786
3600+
$0.77189
7200+
$0.75158
14400+
$0.73703