PDP SEO Portlet

MMBV2109LT1G

Tuning Diode 30V C2/C30 = 2.5-3.2

Manufacturer:onsemi
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: MMBV2109LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Q
  • Controlled and Uniform Tuning Ratio
  • Standard Capacitance Tolerance - 10%
  • Complete Typical Design Curves
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
MSL 1 - Unlimited
3 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00