PDP SEO Portlet

MC33074ADTBR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: MC33074ADTBR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
Bipolar
4.5 MHz
null
Surface Mount
500 nA
3 µV
MSL 1 - Unlimited
4 Channels
14 Pins
85 °C
-40 °C
null
null
null
13 kV/µs
3 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  22,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.2277
2500+
$0.2277
5000+
$0.22425
10000+
$0.2231
20000+
$0.22195
40000+
$0.2208
SubTotal:
$569.25