PDP SEO Portlet

MC14536BDWR2G

Counter, Ripple Carry Binary, MC14536B Family, 5MHz, Max Count 16777215, 3V to 18V Supply, WSOIC-16

Manufacturer:onsemi
Avnet Manufacturer Part #: MC14536BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 24 Flip-Flop Stages - Will Count From 20 to 224
  • Last 16 Stages Selectable By Four-Bit Select Code
  • 8-Bypass Input Allows Bypassing of First Eight Stages
  • Set and Reset Inputs
  • Clock Inhibit and Oscillator Inhibit Inputs
  • On-Chip RC Oscillator Provisions
  • On-Chip Monostable Output Provisions
  • Clock Conditioning Circuit Permits Operation With Very Long Rise and Fall Times
  • Test Mode Allows Fast Test Sequence
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
MSL 3 - 168 hours
16 Pins
null
125 °C
-55 °C
4.2 MA
null
null
18 VDC
3 VDC
Programmable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.4067
1000+
$0.4067
2000+
$0.38132
4000+
$0.37636
8000+
$0.37154
16000+
$0.36192
SubTotal:
$406.70