MC14521BDG
24-Stage Frequency Divider.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Multipliers & Dividers
Avnet Manufacturer Part #: MC14521BDG
- RoHS 10 Compliant
- Tariff Charges
- All Stages are Resettable
- Reset Disables the RC Oscillator for Low Standby Power Drain
- RC and Crystal Oscillator Outputs Are Capable of Driving External Loads
- Test Mode to Reduce Test Time
- VDD'and VSS'Pins Brought Out on Crystal Oscillator Inverter to Allow the Connection of External Resistors for Low-Power Operation
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load over the Rated Temperature Range.
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 MHz | ||
| null | ||
| 4000 | ||
| MSL 1 - Unlimited | ||
| 2 Inputs | ||
| 16 Pins | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 18 VDC | ||
| 3 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |