MC14043BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Logic Latches
Avnet Manufacturer Part #: MC14043BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Tri State | ||
| SR | ||
| MC14043 | ||
| null | ||
| MC140 | ||
| MSL 1 - Unlimited | ||
| 4 bit | ||
| 4 Channels | ||
| 16 Pins | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| 120 ns | ||
| null | ||
| 18 MV | ||
| 3 MV | ||
| 15 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |