MC14040BDTR2G
12-Bit Binary Counter.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Logic Counters
Avnet Manufacturer Part #: MC14040BDTR2G
- RoHS 10 Compliant
- Tariff Charges
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
- Common Reset Line
- Pin-for-Pin Replacement for CD4040B
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 MHz | ||
| 4095 Counts | ||
| null | ||
| MC14040 | ||
| null | ||
| MC140 | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 3.25 µs | ||
| 18 MV | ||
| 3 MV | ||
| 15 MV | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |