MC14016BDG
Quad Analog Switch/Quad Multiplexer.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC14016BDG
- RoHS 10 Compliant
- Tariff Charges
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linearized Transfer Characteristics
- Low Noise - 12 nV/sq. root (Cycle), f >= 1.0 kHz typical
- Pin-for-Pin Replacements for CD4016B, CD4066B (Note improvedtransfer characteristic design causes more parasitic coupling capacitance than CD4016)
- For Lower RON , Use The HC4016 High-Speed CMOS Device or The MC14066B
- This Device Has Inputs and Outputs Which Do Not Have ESD Protection. Antistatic Precautions Must Be Taken.
- Pb-Free Packages are Available*
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Analog Switch Multiplexer | ||
| Surface Mount | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| 4 Channels | ||
| 14 Pins | ||
| 660 Mohm | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 25 MA | ||
| null | ||
| null | ||
| null | ||
| 18 MV | ||
| 3 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |