PDP SEO Portlet

MC12026ADG

Prescaler 5V 1/5 1100MHz 8-Pin SOIC N Rail

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MC12026ADG
Secondary Manufacturer Part#: MC12026ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC12026ADG is a dual high frequency low voltage Modulus Prescaler used in phase-locked loop (PLL) applications. The MC12026A can be used with CMOS synthesizers requiring positive edges to trigger internal counters in a PLL to provide tuning signals up to 1.1GHz in programmable frequency steps. A divide ratio control (SW) permits selection of an 8/9 or 16/17 divide ratio as desired. The modulus control (MC) selects the proper divide number after SW has been biased to select the desired divide ratio.

  • Modulus control input level is compatible with standard CMOS and TTL
  • Pin-compatible with the MC12022
  • 4mA Typical low power

Technical Attributes

Find Similar Parts

Description Value
2020-01-05
Matte Tin
260
1100 MHz
5.5 V
100 MHz
4.5 V
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:321  Mult:1  
USD $:
321+
$2.39976
642+
$2.38764
1284+
$2.37552
2568+
$2.3634
5136+
$2.35128