PDP SEO Portlet

MC10EP195FAG

Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 12.2 ns Total Delay, 3 V to 3.6 V

Manufacturer:onsemi
Product Category: ICs, Delay Line
Avnet Manufacturer Part #: MC10EP195FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Frequency > 1.2 Ghz Typical
  • Programmable Range: 2.2 ns to 12.2 ns
  • 10 ps Increments
  • PECL Mode Operating Range: VCC = 3.0 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • A Logic High on the ENbar Pin Will Force Q to Logic Low
  • D[0:10] Can Accept Either ECL, CMOS, or TTL Inputs.
  • VBB Output Reference Voltage
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay
null
MSL 2 - 1 year
32 Pins
1024 Taps
10 Taps
85 °C
-40 °C
null
null
3.6 VDC
3 VDC
12.2 ns/ft

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 0
SubTotal:
$0.00