PDP SEO Portlet

MC10EL33DTR2G

Multiplier/Divider, Divide by 4, 2 Input, 4.2 GHz, 4.2 V to 5.7 V, 8 Pins, TSSOP

Manufacturer:onsemi
Product Category: ICs, Logic, Multipliers & Dividers
Avnet Manufacturer Part #: MC10EL33DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 650ps Propagation Delay
  • 4.0GHz Toggle Frequency
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors on CLK(s) and R.
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 95 devices
  • Pb-Free Packages are Available
"""

Technical Attributes

Find Similar Parts

Description Value
4.2 GHz
null
ECL
MSL 3 - 168 hours
2 Inputs
8 Pins
85 °C
-40 °C
null
5.7 MV
4.2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00