MC10EL11DG
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: MC10EL11DG
- RoHS 10 Compliant
- Tariff Charges
- 265ps Propagation Delay
- 5ps Skew Between Outputs
- ESD Protection: > 1 KV HBM, > 100 V MM
- PECL Mode Operating Range: VCC= 4.2 V to 5.7 with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
- Internal Input Pulldown Resistors
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
For Additional Information, see Application Note AND8003/D - Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
- Transistor Count = 44 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 1.5 GHz | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1 Input | ||
| null | ||
| 8 Pins | ||
| 85 °C | ||
| -40 °C | ||
| ECL | ||
| null | ||
| null | ||
| 5.7 VDC | ||
| 4.2 VDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |