PDP SEO Portlet

MC100EP33DTR2G

3.3 V / 5.0 V ECL ÷·4 Divider

Manufacturer:onsemi
Product Category: ICs, Logic, Multipliers & Dividers
Avnet Manufacturer Part #: MC100EP33DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 320ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • VBB Output
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
4 GHz
null
ECL
MSL 3 - 168 hours
2 Inputs
8 Pins
85 °C
-40 °C
null
5.5 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 6.29795
2500+
$6.29795
5000+
$6.1405
10000+
$6.06469
20000+
$5.99073
40000+
$5.9558
SubTotal:
$15,744.88