PDP SEO Portlet

MC100EP196FAG

3.3 V ECL Programmable Delay Chip

Manufacturer:onsemi
Product Category: ICs, Delay Line
Avnet Manufacturer Part #: MC100EP196FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Frequency > 1.2 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.6 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • A Logic High on the ENbar Pin Will Force Q to Logic Low
  • D[0:10] Can Accept Either ECL, LVCMOS, or LVTTL Inputs
  • VBB Output Reference Voltage
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay
null
MSL 2 - 1 year
32 Pins
1024 Taps
10 Taps
85 °C
-40 °C
null
null
3.6 VDC
3 VDC
12.4 ns/ft

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 8.97436
250+
$8.97436
500+
$8.75
1000+
$8.64198
2000+
$8.53658
4000+
$8.43374
SubTotal:
$2,243.59