PDP SEO Portlet

MC100EP195FAR2G

3.3 V ECL Programmable Delay Chip

Manufacturer:onsemi
Product Category: ICs, Delay Line
Avnet Manufacturer Part #: MC100EP195FAR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Input Clock Frequency >1.2 GHz Typical
  • Programmable Range: 0 ns to 10 ns
  • Delay Range: 2.2 ns to 12.2 ns
  • 10 ps Increments
  • PECL Mode Operating Range:VCC = 3.0 V to 3.6 V with VEE = 0 V
  • NECL Mode Operating Range:VCC = 0 V with VEE = 3.0 V to 3.6 V
  • IN/INb Inputs Accept LVPECL, LVNECL, LVDS Levels
  • A Logic High on the EN Pin Will Force Q to Logic Low
  • D10:0 Can Select Either LVPECL, LVCMOS, or LVTTL Input Levels
  • VBB Output Reference Voltage

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay
null
MSL 2 - 1 year
32 Pins
1024 Taps
10 Taps
85 °C
-40 °C
null
null
3.6 VDC
3 VDC
12.2 ns/ft

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 13.84603
2000+
$13.84603
4000+
$13.49988
8000+
$13.33321
16000+
$13.17061
32000+
$13.01193
SubTotal:
$27,692.06