PDP SEO Portlet

LM2596DSADJR4G

DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-40Vin, 1.23V-37V/3A out, 150 kHz, TO-263-5

Manufacturer:onsemi
Avnet Manufacturer Part #: LM2596DSADJR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Adjustable output voltage range, 1.2V to 37V
  • Available in TO-220 and D2PAK packages
  • Guaranteed 3A output load current
  • Input voltage range up to 40V
  • Excellent line and load regulation specifications
  • 150 kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, Iq typically 80 µA
  • Uses readily available standard inductors
  • Thermal shutdown and current limit
  • Internal Loop Compensation
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
73 %
TO-263 (D2PAK)
Surface Mount
40 V
null
1 Output
5 Pins
125 °C
-40 °C
3 A
Adjustable
37 MV
37 V
1.23 V
null
null
null
150 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  12,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.15438
800+
$1.15438
SubTotal:
$923.50