LC88FC2H0BUTJ-2H
Click image to enlarge
Manufacturer:onsemi
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: LC88FC2H0BUTJ-2H
Secondary Manufacturer Part#: LC88FC2H0BUTJ-2H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| Xstromy16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SIO/UART | ||
| 86 | ||
| 100 | ||
| 10 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |