PDP SEO Portlet

LC87F2708AUMD-AH

MCU 8-Bit 8KB ROM 5V 14-Pin MFP-S T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LC87F2708AUMD-AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flash ROM : 8192 x 8 bits
    Capable of on-board-programmingwith wide range of voltage source (3.0 to 5.5V).
    Block-erasable in 128-byte units
  • RAM : 512 x 9 bits
  • Minimum Bus Cycle Time : 100ns (10MHz)
    at VDD=2.7 to 5.5V

Technical Attributes

Find Similar Parts

Description Value
7 Channels
null
null
null
Surface Mount
null
LC87
LC87F
11 I/O's
null
2 Timers
40 MHz
85 °C
-40 °C
null
8 KB
null
512 Byte
5.5 MV
2.7 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.646
1000+
$2.646
2000+
$2.5872
4000+
$2.5284
8000+
$2.4696
16000+
$2.4108
SubTotal:
$2,646.00