LC87F2416AU-EB-2E
Manufacturer:onsemi
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: LC87F2416AU-EB-2E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Channels | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| LC87 | ||
| LC87F | ||
| null | ||
| null | ||
| 12 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 16 KB | ||
| null | ||
| 512 Byte | ||
| 5.5 MV | ||
| 2.7 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |