LC87F1L16AUWA-2H
MCU 8-Bit LC87 CISC 16KB Flash 3.3V/5V 48-Pin SQFP Tray
Manufacturer:onsemi
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: LC87F1L16AUWA-2H
- RoHS 10 Compliant
- Tariff Charges
- Flash ROM : 16384 x 8 bits
Capable of on-board programming with a wide range of supply voltages : 3.0 to 5.5V
Block-erasable in 128 byte units
Writes data in 2-byte units - RAM : 2048 x 9 bits
- Package Form
SQFP48(7x7) : Lead-/Halogen-free type - Bus Cycle Time :
83.3ns (When CF=12MHz)
Note : The bus cycle time here refers to the ROM read speed. - Minimum Instruction Cycle Time (tCYC) :
250ns (When CF=12MHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| LC87 | ||
| LC87F | ||
| 34 I/O's | ||
| null | ||
| 7 Timers | ||
| 12 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |