PDP SEO Portlet

LC75834W-E

LCD DRVR 3.3V/5V 48-Pin SQFP

Manufacturer:onsemi
Avnet Manufacturer Part #: LC75834W-E
Secondary Manufacturer Part#: LC75834W-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC75834W is 1/4 duty general-purpose LCD drivers that can be used for frequency display in electronic tuners under the control of a micr Deg Controller. The LC75834E and LC75834W can drive an LCD with up to 136 segments directly, the LC75834JE can drive an LCD with up to 120 segments directly. The LC75834E and LC75834W and LC75834JE can also control up to 8 general-purpose output ports. Since the LC75834E, LC75834W, and LC75834JE use separate power supply systems for the LCD drive bl Deg Ck and the logic bl Deg Ck, the LCD driver bl Deg Ck power-supply voltage can be set to any voltage in the range 2.7 to 6.0 volts, regardless of the logic bl Deg Ck power-supply voltage.

  • Supports both 1/4 duty 1/2 bias and 1/4 duty 1/3 bias LCD drive under serial data control. LC75834E, LC75834W: up to 136 segments LC75834JE: up to 120 segments (without the S9, S18, S27, S34 segment output pins from the LC75834E, LC75834W)
  • Serial data input supports CCB format communication with the system controller.
  • Serial data control of the power-saving mode based backup function and all the segments forced off function
  • Serial data control of switching between the segment output port and the general-purpose output port functions
  • High generality, since display data is displayed directly without decoder intervention.
  • Independent VLCD for the LCD driver block (VLCD can be set to any voltage in the range 2.7 to 6.0 volts, regardless of the logic block power-supply voltage.)
  • The INH pin can force the display to the off state.
  • RC oscillator circuit

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 4 - 72 hours
136
48SQFP
48
7 x 7 x 1.7 mm
SQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $:
650+
$1.04054
1300+
$1.01316
2600+
$1.0
5200+
$0.98718
10400+
$0.96