PDP SEO Portlet

LC75832E-E

LCD DRVR 3.3V/5V 64-Pin QIP-E

Manufacturer:onsemi
Avnet Manufacturer Part #: LC75832E-E
Secondary Manufacturer Part#: LC75832E-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC75832E is a static drive or 1/2-duty drive, microcontroller-controlled general-purpose LCD driver that can be used in applications such as frequency display in products with electronic tuning. In addition to being capable to drive up to 108 segments directly, they can control up to 4 general-purpose output ports. Since the LC75832E use separate power supply systems for the LCD drive block and the logic block, the LCD driver block power-supply voltage can be set to any voltage in the range 2.7 to 6.0 volts, regardless of the logic block power-supply voltage.

  • Serial data control of switching between static drive mode and 1/2 duty drive mode.
  • Up to 54 segments can be displayed in static drive (1/1 duty) mode and up to 108 segments can be displayed in 1/2 duty drive mode.
  • Serial data input supports CCB format communication with the system controller.
  • Serial data control of the power-saving mode based backup function and the all segments forced off function.
  • Serial data control of switching between the segment output port and general-purpose output port functions (up to 4 general-purpose output ports).
  • Serial data control of the frame frequency of the common and segment output waveforms.
  • Either RC oscillator operating or external clock operating mode can be selected with the serial control data.
  • High generality, since display data is displayed directly without the intervention of a decoder circuit.
  • Independent VLCD for the LCD driver block (VLCD can be set to any voltage i

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:451  Mult:1  
USD $:
451+
$1.4985
902+
$1.4652
1804+
$1.4319
3608+
$1.3986
7216+
$1.3653