PDP SEO Portlet

LC75816WS-8722-E

LCD DRVR 6V 100-Pin SQFP

Manufacturer:onsemi
Avnet Manufacturer Part #: LC75816WS-8722-E
Secondary Manufacturer Part#: LC75816WS-8722-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LC75816W is 1/8 to 1/10 duty dot matrix LCD display controllers/drivers that support the display of characters, numbers, and symbols. In addition to generating dot matrix LCD drive signals based on data transferred serially from a micr Deg Controller, the LC75816E and LC75816W also provide on-chip character display ROM and RAM to allow display systems to be implemented easily. These products also provide up to 2 general-purpose output ports and incorporate a key scan circuit that accepts input from up to 30 keys to reduce printed circuit board wiring.

  • Key input function for up to 30 keys (A key scan is performed only when a key is pressed.)
  • Controls and drives a 5 × 7, 5 × 8, or 5 × 9 dot matrix LCD.
  • Supports accessory display segment drive (up to 65 segments)
  • Display technique: 1/8 duty 1/4 bias drive (5 × 7 dots) 1/9 duty 1/4 bias drive (5 × 8 dots) 1/10 duty 1/4 bias drive (5 × 9 dots)
  • Display digits: 13 digits × 1 line (5 × 7 dots) 12 digits × 1 line (5 × 8 dots, 5 × 9 dots)
  • Display control memory CGROM: 240 characters (5 × 7, 5 × 8, or 5 × 9 dots) CGRAM: 16 characters (5 × 7, 5 × 8, or 5 × 9 dots) ADRAM: 13 × 5 bits DCRAM: 52 × 8 bits
  • Instruction function Display on/off control Display shift function
  • Sleep mode can be used to reduce current drain.
  • Built-in display contrast adjustment circuit
  • Switching between the key scan output port and generalpurpose output port functions can be controlled by instructions.
  • The frame freq

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
13
65
-40 to 85 °C
100SQFP
100
14 x 14 x 1.4
SQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:262  Mult:1  
USD $:
262+
$2.6928
524+
$2.6792
1048+
$2.5088
2096+
$2.496
4192+
$2.4832