LC06511F3BMXTAG
Battery Protector IC Li-Ion 1-Cell 4.476V 6-Pin X2DFN T/R
Manufacturer:onsemi
Product Category:
ICs, Battery Management ICs, Battery Protectors
Avnet Manufacturer Part #: LC06511F3BMXTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Over Charge, Over Current, Over Discharge | ||
| Li-Pol | ||
| X2DFN | ||
| Surface Mount | ||
| 1 Cells | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 12 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |