PDP SEO Portlet

LC05112C01MTTTG

Battery Protection IC Li-Ion 6-Pin WDFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: LC05112C01MTTTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated power MOSSFET
  • Low Rsson 11mO
  • PKG fuse trimming
  • Reducing the dispersion of over-current detection
  • Shat down Low current <0.1µA

Technical Attributes

Find Similar Parts

Description Value
Over Discharge
Li-Ion
null
Surface Mount
1 Cells
null
85 °C
-40 °C
null
100 nA
4.5 MV
2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.62192
4000+
$0.62192
8000+
$0.61878
16000+
$0.61564
32000+
$0.6125
64000+
$0.60935
SubTotal:
$2,487.68