PDP SEO Portlet

FS7140-02G-XTP

Programmable PLL Clock Generator Single 16-Pin SSOP T/R

Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: FS7140-02G-XTP
Secondary Manufacturer Part#: FS7140-02G-XTP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FS7140 or FS7145 is a monolithic CMOS clock generator/regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I2C-bus interface, the FS7140/45 can be adapted to many clock generation requirements. The length of the reference and feedback dividers, their fine granularity and the flexibility of the post divider make the FS7140/45 the most flexible stand-alone PLL clock generator available.

  • Extremely flexible and low-jitter phase locked loop (PLL) frequency synthesis
  • No external loop filter components needed
  • 150 MHz CMOS or 340 MHz PECL outputs
  • Completely configurable via I2C-bus
  • Up to four FS714x can be used on a single I2C-bus
  • 3.3 V operation
  • Independent on-chip crystal oscillator and external reference input
  • Very low cumulative jitter
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
80 MHz
Surface Mount
MSL 3 - 168 hours
1
3.3 V
0 to 70 °C
0 to 300 MHz
16SSOP
16
6.33 x 5.38 x 1.78 mm
No
Commercial
SSOP
Programmable PLL Clock Generator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:175  Mult:1  
USD $: