FOD260LS
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: FOD260LS
Secondary Manufacturer Part#: FOD260LS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 10 Mbps | ||
| 50 mA | ||
| 85 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP SMD | ||
| 0.003 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |