PDP SEO Portlet

FGB3040G2-F085

Ignition IGBT, 400V, 26A, 1.35V, 300mJ, D2PAK

Manufacturer:onsemi
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: FGB3040G2-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SCIS Energy = 300mJ at TJ = 25°C
  • Logic Level Gate Drive
  • Qualified to AEC Q101
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1.25 V
400 V
41 A
null
175 °C
null
null
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 1.83295
800+
$1.83295
1600+
$1.78712
3200+
$1.76506
6400+
$1.74354
12800+
$1.72253
SubTotal:
$1,466.36