PDP SEO Portlet

FDBL86210-F085

N-Channel PowerTrench® MOSFET, 150V, 169A, 6.3mO

Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: FDBL86210-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FDBL86210-F085 is a N-channel POWERTRENCH MOSFET. Typical applications include Automotive Engine Control, Powertrain Management, Solenoid and Motor Driver, Integrated Starter/Alternator and Primary Switch for 12 V Systems.

  • Typical rDS(on) = 5mohm at VGS = 10V, ID = 80A
  • Typical Qg(tot) = 70nC at VGS = 10V, ID = 80A
  • UIS capability
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
N Channel
169 A
6.3 mohm
150 V
4 MV
null
175 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290055
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,2 days
Price for: Each
Quantity:
Min:222  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00