FAN5702UMP15X
LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: FAN5702UMP15X
Secondary Manufacturer Part#: FAN5702UMP15X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 16UMLP EP | ||
| 16 | ||
| 3 x 3 x 0.5 mm | ||
| UMLP EP | ||
| Charge Pump |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |