PDP SEO Portlet

FAN5624UMPX

Linear LED Driver, 4-channel, with Single-wire Digital Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5624UMPX
Secondary Manufacturer Part#: FAN5624UMPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5624 is four channel current-sink linear LED drivers used to backlight the main LCD displays or keypads in mobile electronics, such as cellular phone handsets. A very IOW dropout Of 50 mV allows driving LEOS Without any inductors switch capacitors. The brightness levels Of the LED outputs are programmed through single-wire digital control interface. The user can program 32 linear dimming steps and turn on and Off LEDS through this interface by applying digital pulses. The FAN562x family Of LED drivers provides high effciency due to the IOW drop-out voltage Of the LED driver. Good matching between different channels Of LED output is provided across the entire 32 dimming steps. These LED drivers also integrate short circuit, under-voltage, and thermal protection to ensure for a more robust solution. The FAN5622, FAN5624, and FAN5626 are available in very small form-factor packages: 6-pin SuPer SOT23, ID-lead UMLP, and 10-lead MicroPakT MCP, respectively.

  • Number of Channels: 4
  • Family Of Three Linear Current-Sink LED Drivers that
  • Support 2, 4, or 6 LED Outputs
  • Current Sink Driver for Each LED Output:
    • 30 mA Maximum Output Current
    • 50 mV Drop-out at 15 mA IOUT
    • Better than 3% Matching between Channels
    • External RSET
  • Single-Wire Digital Control Interface for Easy Programming
    • 32 Linear Steps Of Dimming Control
  • Less than 1 uA Shutdown Current
  • Short-Circuit, under-voltage, and Thermal Protection
  • Wde Input Voltage Range: 2.7 to 5.5 V
  • Small Form-Factor Packages:
    • FAN5622: 6-Pin super SOT23
    • FAN5624: ID-Lead 1.4x1.8x0.55 mm UMLP
    • FAN5626: ID-Lead 1.6x2.1x0.55 mm Micropak MLP

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
10UMLP EP
10
1.8 x 1.4 x 0.5 mm
UMLP EP
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.38571
10000+
$0.36486
20000+
$0.35526
30000+
$0.34615
40000+
$0.3375