FAN54063UCX
Battery Charge Controller, Switching, 1.6 A, with Integrated Power Path and USB-OTG Boost Regulator
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: FAN54063UCX
- RoHS 10 Compliant
- Tariff Charges
FAN54063UCX is a 1.55 A USB-compliant switch-mode battery charger featuring power path operation, USB OTG boost support, JEITA temperature control, and production test mode support. Typical applications include E-book reader, media tablets, mobile handsets, other wireless communications, video game console.
- Fully integrated, high-efficiency switch-mode charger for single-cell Li-ion, Li-polymer batteries
- Power path circuit ensures fast system startup with a dead battery when VBUS is connected
- 1.55A maximum charge current, 6V VCC max, 10µA Id max
- Programmable high accuracy float voltage
- ±0.5% at 25°C and ±1% from 0 to 125°C
- ±5% input and charge current regulation accuracy
- Temperature-sense input for JEITA compliance
- Thermal regulation and shutdown
- 4.2V at 2.3A production test support
- WLCSP-25 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.45 V | ||
| Li-Ion | ||
| 1550 A | ||
| null | ||
| Surface Mount | ||
| 6 MV | ||
| 1 Cells | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |