PDP SEO Portlet

ESDR0524PMUTAG

ESD Protection Diode, Ultra Low Capacitance, Low Clamping Voltage. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESDR0524PMUTAG
Secondary Manufacturer Part#: ESDR0524PMUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDR0524P transient voltage suppressor is designed to protect high speed data lines from ESD. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high speed differential lines such as HDMI.

  • Low Capacitance (0.3 pF Typical, I/O to I/O)
  • ESD Rating of Class 3B (exceeding 8kV) per Human Body Model, and Class C (exceeding 400V) per Machine Model
  • Protection for IEC Standards: IEC 6100-4-2 (12kV Contact)
  • UL Flammability Rating of 94 V-0
  • This is a Pb-Free device

Technical Attributes

Find Similar Parts

Description Value
5.5 V
0.8 pF
15 V
UDFN
Unidirectional
Surface Mount
4
10
125 °C
-55 °C
5 V
11.1 W
1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10269
6000+
$0.10012
12000+
$0.09889
24000+
$0.09768
48000+
$0.097