PDP SEO Portlet

ESD9X5.0ST5G

ESD Protection Device, 12.3 V, SOD-923, 2 Pins, 5 V, 150 mW, AEC-Q101

Manufacturer:onsemi
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: ESD9X5.0ST5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Clamping Voltage
  • Small Body Outline Dimensions:0.039 x 0.024 (1.0 mm x 0.60 mm)
  • Low Body Height: 0.017 (0.43 mm) Max
  • Standoff Voltage: 3.3 V - 12 V
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC6100042 Level 4 ESD Protection
  • These are PbFree Devices

Technical Attributes

Find Similar Parts

Description Value
6.2 VAC
65 pF
12.3 MV
null
null
MSL 1 - Unlimited
1 Line
2 Pins
150 °C
-55 °C
12 MV
null
150 mW
null
null
null
5 VAC
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.02158
8000+
$0.02158
16000+
$0.02147
32000+
$0.02136
64000+
$0.02126
128000+
$0.02115
SubTotal:
$172.64