PDP SEO Portlet

ESD8472MUT5G

Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection. ONSSPCPRTCNQK3C1V;

Manufacturer:onsemi
Avnet Manufacturer Part #: ESD8472MUT5G
Secondary Manufacturer Part#: ESD8472MUT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESD8472MUT5G is a ESD protection diode. It is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, high breakdown voltage, high linearity, low leakage, and fast response time make these parts ideal for ESD protection on designs where board space is at a premium. It has industry leading capacitance linearity over voltage making it ideal for RF applications. This capacitance linearity combined with the extremely small package and low insertion loss makes this part well suited for use in antenna line applications for wireless handsets and terminals. Typical applications include RF signal ESD protection, RF switching, PA, and antenna ESD protection, NFC and USB 2.0, USB 3.0.

  • Reverse working voltage is 5.3V
  • Reverse leakage current is less than 1nA
  • Ultra-low capacitance of 0.2pF
  • Insertion loss of 0.030dBm
  • Small footprint of 0.62mm x 0.32mm
  • Low dynamic resistance of 1ohm
  • 1000 ESD IEC61000-4-2 strikes ±8KV contact / air discharged

Technical Attributes

Find Similar Parts

Description Value
7 V
0.3 pF
17.8 V
X3DFN
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5.3 V
12.2 W
300 mW
50 nA
5.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100080
In Stock :  350000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03244
20000+
$0.03162
40000+
$0.03124
80000+
$0.03091
160000+
$0.03075