PDP SEO Portlet

CM1460-06DE

L-C LCD and Camera EMI Filter Arrays with ESD Protection, 6- and 8-Channel 6-Channel

Manufacturer:onsemi
Avnet Manufacturer Part #: CM1460-06DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Six Channels of EMI Filtering with Integrated ESD Protection Pi-Style EMI Filters in a Capacitor-Inductor-Capacitor (C-L-C) Network ±15 kV ESD Protection on Each Channel (IEC 61000-4-2 Level 4, Contact Discharge) ±30 kV ESD Protection on Each Channel (HBM) Greater than -35 dB Attenuation (Typical) at 1 GHz WDFN Lead-Free Package with 0.50 mm Lead Pitch: 6-ch. = 12-lead WDFN Tiny WDFN Package Size: 12-lead: 3.00 mm x 1.35 mm Increased Robustness against Vertical Impacts During Manufacturing Process These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
0.8 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00