PDP SEO Portlet

CM1457-04CP

Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: CM1457-04CP
Secondary Manufacturer Part#: CM1457-04CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM1457 is an inductor-based (L-C) EMI filter array with ESD protection, which integrates four, six, or eight filters in a CSP form factor with 0.40mm pitch.Each EMI filter channel of the CM1457 is implemented with the component value of 6pF-35nH-4.7pF-35nH-1.8pF. The cut-off frequency at -3dB attenuation is 300MHz and can be used in applications where the data rates are as high as 160Mbps, while providing greater than -35dB attenuation over the 800MHz to 2.7GHz frequency range. The parts include ESD diodes on every I/O pin and provide a high level of protection against electrostatic discharge (ESD). The ESD protection diodes connected to the external filter ports are designed and characterized to safely dissipate ESD strikes of ±15kV, which is beyond the maximum requirement of the IEC61000-4-2 international standard.

  • 700 MHz Attenuation, critical for LTE deployments
  • Chip Scale Package (CSP) features extremely low lead inductance for optimum filter and ESD performance
  • 15kV ESD protection on each channel (IEC 61000-4-2 Level 4, contact discharge)

Technical Attributes

Find Similar Parts

Description Value
260
>40 dB
MSL 1 - Unlimited
1.67 x 1.05 x 0.69 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:944  Mult:1  
USD $:
944+
$1.18
1888+
$1.1505
3776+
$1.1446
7552+
$1.1387
15104+
$1.1328