PDP SEO Portlet

CM1442-08CP

Low Capacitance ESD Protection Array. ONSSPCPRTCNIW2U6D;

Manufacturer:onsemi
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: CM1442-08CP
Secondary Manufacturer Part#: CM1442-08CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM1442 is a six channel low-pass EMI filter array with ESD protection that reduces EMI/RFI emissions while providing robust protection from ESD strikes. Each EMI filter channel integrates a high quality pi-style filter (15pF-100 Ohm-15pF) which provides greater than 30dB of attenuation in the 800MHz to 2.7GHz frequency range. The parts include avalanche-type ESD diodes on every pin, which provide a very high level of protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). The ESD protection diodes connected to the filter ports safely dissipate ESD strikes of ±15kV, beyond the maximum requirement of the IEC61000-4-2 international standard. Using the MIL-STD-883 (Method 3015) specification for Human Body Model (HBM) ESD, the pins are protected for contact discharges at greater than ±30kV.

  • 15kV ESD protection on each channel (IEC 61000-4-2 Level 4, contact discharge)
  • Excellent attenuation of noise in the wireless carrier bands
  • Supports clocks frequencies up to 24 MHz

Technical Attributes

Find Similar Parts

Description Value
260
>30 dB
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
1.05 mm
3.16 x 1.05 x 0.69 mm
0.69 mm
3.16 mm
No
Flat Style
LCD and Camera EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.22384
7694+
$0.22271
15388+
$0.22158
30776+
$0.22045
61552+
$0.21932