PDP SEO Portlet

CAT4104V-GT3

LED Driver, 4-Channels, 700 mA ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT4104V-GT3
Secondary Manufacturer Part#: CAT4104V-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT4104 provides four matched low dropout current sinks to drive high-brightness LED strings up to 175 mA per channel. The LED channel current is set by an external resistor connected to the RSET pin. The LED pins are compatible with high voltage up to 25 V supporting applications with long strings of LEDs. The EN/PWM logic input supports the device enable and high frequency external Pulse Width Modulation (PWM) dimming control.Thermal shutdown protection is incorporated in the device to disable the LED outputs whenever the die temperature exceeds 150°C.

  • 4 matched LED current sinks up to 175 mA
  • Up to 25 V operation on LED pins
  • Low dropout Current Source (0.4 V at 175 mA)
  • LED current set by external resistor
  • High frequency PWM dimming via EN/PWM
  • Zero current Shutdown mode
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
700 mA
8SOIC N
8
5 x 4 x 1.5 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.43551
6000+
$0.41854
12000+
$0.40158
24000+
$0.38461
48000+
$0.37754