PDP SEO Portlet

CAT4004AHU2-GT3

LED Driver, 4-Channel, with 32 Dimming Levels and Reset ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: CAT4004AHU2-GT3
Secondary Manufacturer Part#: CAT4004AHU2-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT4004 provides four matched low dropout current sources to drive LEDs. An external resistor on RSET sets the current in the LED channels. Each LED channel includes an individual control loop allowing the device to handle a wide range of LED forward voltages while still maintaining tight current matching.The EN/DIM logic inputs supports device enable and a digital dimming interface for current setting of all LEDs. Six different current dimming ratios are available.The device is aimed at 'direct drive' battery applications. It is required that the battery or voltage source have enough headroom to drive the LED forward voltage and current sink (>150 mV).

  • Four LED current sinks with tight matching
  • Low Dropout Driver 130 mV at 30 mA
  • No switching noise
  • Shutdown current < 1µA
  • LED current set by external resistor
  • Dimming via 1-wire EZDim™ interface
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
40 mA
8UDFN
8
2 x 2 x 0.48 mm
uDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.56657
6000+
$0.54449
12000+
$0.52242
24000+
$0.50034
48000+
$0.49115