PDP SEO Portlet

BYW80-200G

200 V. 8.0 A Ultrafast Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: BYW80-200G
Secondary Manufacturer Part#: 41K9633
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BYW80-200G is a Switch-mode ultrafast Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features low forward voltage, low leakage current and high temperature glass passivated junction.

  • 3°C/W Junction-to-case maximum thermal resistance

Technical Attributes

Find Similar Parts

Description Value
8
TO-220B
Single
100
1.25
2
175 °C
200
35

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.12
10+
$0.783
100+
$0.725
500+
$0.596
1000+
$0.57
2500+
$0.464