AX8052F143-3-TX30
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: AX8052F143-3-TX30
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| AX80 | ||
| AX8052F143 | ||
| MSL 1 - Unlimited | ||
| 19 I/O's | ||
| null | ||
| 5 Timers | ||
| 1.05 GHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 64 KB | ||
| null | ||
| 8.25 KB | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |